SI871XSOIC8-KIT

Skyworks Solutions, Inc.
634-SI871XSOIC8-KIT
SI871XSOIC8-KIT

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,79 € 21,79 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Skyworks
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Evaluation Kits
Digital Isolator
Si871xSOIC8
Bulk
Marka: Skyworks Solutions, Inc.
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Açıklama/İşlev: Evaluation board is flexible enough to allow both hook-up to lab equipment for detailed spec evaluation as well as connection to an existing board
İle kullanmak için: SOIC-8
İşletim Besleme Voltajı: 2.5 V to 5.5 V
Ürün Tipi: Interface Development Tools
Seri: Si871x
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 250 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

SI871xSOIC8 Evaluation Kit

Silicon Labs SI871xSOIC8-KIT is designed to evaluate the Si87x LED emulator input isolator in the 8-pin, SOIC package. This kit includes the Si871xSOIC8-EVB evaluation board, and Si8718 3.75kV LED emulator input isolator. The evaluation board is flexible enough to allow both hook-up to lab equipment for detailed evaluation as well as a connection to an existing board. The Si871xSOIC8-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. The Si87x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. Silicon Labs SI871xSOIC8-KIT isolates high-speed signals and offers performance, reliability, and flexibility advantages.

Si87x and Si871x Isolator Evaluation Kits

Silicon Labs Si87xx and Si871x LED Emulator Evaluation Kits are designed for performance evaluation of the Si87xx and Si871x LED emulator input isolators. These evaluation kits include the Si87x-EVB evaluation board, and Si87x LED emulator input isolators. The evaluation boards are flexible enough to allow both hook-ups to lab equipment for detailed specification evaluation and as a connection to the existing board. The Si87x-EVB evaluation boards are jumper configurable for different device configurations and different drive schemes. These Silicon Labs evaluation kits are available in three configurations featuring DIP8, SOIC8, and SDIP6 packages.