MSP-ISO

Texas Instruments
595-MSP-ISO
MSP-ISO

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları MSP ISOLATION BOARD

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,35 € 22,35 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS: N
Adapter Boards
Digital Isolation
ISO1541, ISO7321, TPS76333, TPS76350
Marka: Texas Instruments
Arayüz Türü: I2C
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
İşletim Besleme Voltajı: 3.3 V, 5 V
Ürün Tipi: Interface Development Tools
Seri: MSP-ISO
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 82,330 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-ISO Isolation Adapter Board

Texas Instruments MSP-ISO Isolation Adapter Board is an easy-to-use plug-in module that offers galvanic isolation between the debug and target circuits for MSP430 LaunchPad developers. This feature is essential in cases where the debug circuitry may adversely affect the quality of analog signal measurements made by the MSP430 microcontroller. MSP430 LaunchPad™ Development Kit designs from Texas Instruments provide an isolation boundary for all signals – including power and data - between the eZ-FET debug probe and the MCU target sections of the board. This isolation is forfeited using the simple jumpers that ship with the LaunchPad. The MSP-ISO Isolation board plugs into this header and connects the signals while maintaining the isolation between the two sides of the MSP430 LaunchPad.