EV07D36A

Microchip Technology
579-EV07D36A
EV07D36A

Ürt.:

Açıklama:
Anahtar IC Geliştirme Araçları HV2916 32Ch Analog Switch Evaluation Board

Stokta Var: 2

Stok:
2
Hemen Gönderilebilir
Siparişte:
1
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
434,90 € 434,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Anahtar IC Geliştirme Araçları
RoHS:  
Evaluation Boards
Analog Switches
HV2916
Bulk
Marka: Microchip Technology
Ürün Tipi: Switch IC Development Tools
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8473305100
ECCN:
EAR99

HV2916 Analog Switch Evaluation Board

Microchip Technology HV2916 Analog Switch Evaluation Board operates with the HV MUX Controller Board (ADM00825) to provide a 32-channel HV analog switches function with single +5V voltage supplies. The demonstration features an basic individual switch ON/OFF and 2:1 MUX operation with two built-in pulser circuits (MD1822 and TC6320). The Microchip HV2916 Analog Switch Evaluation Board is ideal as a transducer switch or probe element switch for medical ultrasound imaging.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.