EV48S68A

Microchip Technology
579-EV48S68A
EV48S68A

Ürt.:

Açıklama:
Ethernet Geliştirme Araçları EVB-LAN8770-RMII Evaluation Board

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
86,54 € 86,54 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet Geliştirme Araçları
Evaluation Boards
LAN8770
Marka: Microchip Technology
Ürün Tipi: Ethernet Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

EVB-LAN8770-RMII™ Evaluation Board

Microchip Technology EVB-LAN8770-RMII™ Evaluation Board is a plug-in card that interfaces directly with a mating host processor, such as the SAMA5D3 Ethernet Development System (ESD) board. This board features the LAN8770, a highly integrated networking device that incorporates a 100BASE-T1 Physical Layer Transceiver (PHY). The Microchip Technology EVB-LAN8770-RMII evaluation board and the SAMA5D3 EDS board provide a flexible platform for the evaluation of basic PHY features via static Control Status Registers (CSR).

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.