ABX00021

Arduino
782-ABX00021
ABX00021

Ürt.:

Açıklama:
WiFi Geliştirme Araçları - 802,11 UNO WIFI Rev2

Stokta Var: 148

Stok:
148 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
42,12 € 42,12 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Arduino
Ürün Kategorisi: WiFi Geliştirme Araçları - 802,11
RoHS:  
Development Boards
Uno Wi-Fi
802.11 b/g/n
2.4 GHz
WiFi
Marka: Arduino
Ürün Tipi: WiFi Development Tools
Fabrika Paket Miktarı: 25
Alt kategori:: Development Tools
Ticari Unvan: UNO
Birim Ağırlık: 204,120 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473308000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

Uno WiFi REV 2

Arduino Uno WiFi REV 2 is an Uno Microcontroller Board with an integrated WiFi module. The Uno WiFi Rev2 is based on the Microchip Technology ATmega4809 8-Bit Microcontroller. WiFi 802.11b/g/n connectivity is provided by an onboard u-blox NINA-W13 Module. The NINA-W13 Module is a self-contained System-on-Chip (SoC) with an integrated TCP/IP protocol stack, enabling access to a WiFi network. The device can also act as an access point. The Uno WiFi REV 2 also features OTA (over-the-air) programming support, either for the transfer of Arduino sketches or WiFi firmware.