CC1350STKEU

Texas Instruments
595-CC1350STKEU
CC1350STKEU

Ürt.:

Açıklama:
Çoklu Protokol Geliştirme Araçları CC1350STKEU

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
65,96 € 65,96 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Çoklu Protokol Geliştirme Araçları
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Marka: Texas Instruments
İle kullanmak için: CC1350
Ürün Tipi: Multiprotocol Development Tools
Seri: CC1350
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: SimpleLink
Tip: WiFi, Bluetooth, Zigbee
Birim Ağırlık: 88,666 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.

CC1350STK SensorTag Development Kit

Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.