DM300027

Microchip Technology
579-DM300027
DM300027

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC 16-bit Starter Demo Board

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
1 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
112,98 € 112,98 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC24FJ64GA002
Marka: Microchip Technology
Veri Yolu Genişliği: 16 bit
Açıklama/İşlev: Low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices
Arayüz Türü: UART, USB
İşletim Besleme Voltajı: 9 V
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 182,130 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8542319000
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

DM300027 Starter Development Board

Microchip Technology DM300027 Starter Development Board is a low-cost, 16-bit, and 28-pin board which support 28-pin PIC24 microcontrollers and digital signal controller (DSC) devices. The DM300027 starter development board is used to evaluate the 28-pin  PIC24FJ6GA002 device. This DM300027 starter development board is an ideal prototyping tool which will help to validate key design requirements using these microcontrollers and DSCs. The DM300027 board features onboard regulators for 3.3V or 5V operation, single UART communication channel, and connectors for MPLAB.