3517

Adafruit
485-3517
3517

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM Cir. Playground Exp. Devel. Ed.-Base Kit

Stokta Var: 117

Stok:
117 Hemen Gönderilebilir
Fabrika Teslim Süresi:
1 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,76 € 25,76 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Adafruit
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:
Development Kits
ARM Cortex M0
ATSAMD21
Marka: Adafruit
Arayüz Türü: I2C, SPI, UART, USB
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 199,584 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

4H Circuit Playground Express Base Kit

Adafruit 4H Circuit Playground Express Base Kit offers all the requirements to start with Circuit Playground Express. The Circuit Playground Express works with Microsoft MakeCode, CircuitPython, code.org CS discoveries, or Arduino IDE. The Circuit Playground Express is an advanced version of the Circuit Playground Classic with more sensors and is easy to program. The base kit comes with 4H Circuit Playground Express, a USB cable (A/MicroB), three alkaline AAA batteries, three AAA battery holders, and a mini storage box.

Circuit Playground Express

Adafruit Circuit Playground Express is an all-in-one design board featuring a processor, sensors, LEDs, USB, and more, making it an ideal introduction to electronics and programming. Circuit Playground Express currently supports programming via Microsoft MakeCode, a web-based code editor for physical computing. Using MakeCode's visual block-based editor, or its JavaScript editor, users can build programs to create custom animations, sounds, and use sensor events like "On Shake" to react to external stimuli. The Circuit Playground Express is based on an ultralow-power SMART SAM L21 Microcontroller, using a 32-bit ARM® Cortex®-M0+ core. The SAM L21 features sophisticated power management technologies, allowing for very low current consumption. It can be powered by USB, "AAA" battery pack, or with a Lipoly battery. The round, sensor-packed Circuit Playground Express Board features alligator-clip pads around the edge, making it easy to connect to projects without having to solder. Built-in USB allows quick connectivity for programming, with no special cables or adapters required.