TWR-K60D100M

NXP Semiconductors
841-TWR-K60D100M
TWR-K60D100M

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM K60D 100MHZ TWR MCU MODU

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
124,80 € 124,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
Development Platforms
ARM Cortex M4
MK60DN512VMD10
Marka: NXP Semiconductors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
İle kullanmak için: Freescale Tower Systems
Arayüz Türü: USB
İşletim Besleme Voltajı: 1.71 V to 3.6 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Kinetis
Parça No Takma Adları: 935328215598
Birim Ağırlık: 453,592 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Freescale Semiconductor Kinetis K40 / K60 Tower Modules and Kits

The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512 are Tower Controller Modules compatible with the Freescale Tower System. The TWR-K40X256 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K30 and K40 families of microcontrollers (MCUs). The TWR-K40X256 includes the TWRPI-SLCD segment LCD daughter card and features the Kinetis K40 low-power MCU based on the ARM Cortex™-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers. The TWR-K60N512 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K10, K20, and K60 family of MCUs. The TWR-K60N512 features the Kinetis K60 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 and TWR-K40X256 are available as a kit with the Tower Elevator Modules and the Tower Serial Module. These Kinetis Tower Controller Modules can be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.
Learn More