EV26Q64A

Microchip Technology
579-EV26Q64A
EV26Q64A

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC PIC / DSPIC PIC18F16Q41 Curiosity Nano Evaluation kit

Stokta Var: 8

Stok:
8
Hemen Gönderilebilir
Siparişte:
15
Beklenen 13.04.2026
13
Beklenen 29.04.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,49 € 9,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
Evaluation Kits
PIC18F
PIC18F16Q41
Marka: Microchip Technology
Veri Yolu Genişliği: 8 bit
Açıklama/İşlev: Curiosity Nano Evaluation Kit
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

8-Bit Low-Power PIC® & AVR® Microcontroller Tools

Microchip Technology 8-Bit Low-Power PIC® and AVR® Microcontroller Tools are a portfolio of development boards with complete program and debug capabilities. The Microchip Technology boards offer low-power Curiosity Nano evaluation kits to support the next design. These kits are designed to integrate with MPLAB® Code Configurator (MCC), a free software plug-in for the award-winning MPLAB X Integrated Development Environment (IDE). The software provides a graphical interface to configure peripherals and functions specific to applications. Code examples are also available to help start development.

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

PIC18F16Q41 Curiosity Nano Kit (EV26Q64A)

Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A) is a compact hardware platform to evaluate microcontrollers in the PIC18‑Q41 family. Supported by Microchip MPLAB® X Integrated Development Environments (IDEs), the PIC18F16Q41 Curiosity Nano provides easy access to the features of the PIC18‑Q41 MCUs to explore how to integrate the devices into a custom design.