ROB-16328

SparkFun
474-ROB-16328
ROB-16328

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - AVR SparkFun Auto pHAT for Raspberry Pi

Stokta Var: 35

Stok:
35 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,11 € 33,11 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SparkFun Electronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - AVR
Development Kits
Marka: SparkFun
İle kullanmak için: Raspberry Pi
Ürün Tipi: Development Boards & Kits - AVR
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8473301180
ECCN:
3A991.a.3

Auto pHAT for Raspberry Pi

SparkFun Auto pHAT for Raspberry Pi is an all-in-one robotics package that adds robot functionality to a Raspberry Pi or other single-board computer. The Auto pHAT drives two small DC motors with or without encoders and up to four servo motors via an I2C connection. The servo control is based on the SparkFun servo pHAT. This PWM add-on saves the Raspberry Pi's GPIO pins, allowing for use for other purposes. A Qwiic connector is used for easy interfacing with the I2C bus using the Qwiic system.

ROB-16328 Auto pHAT for Raspberry Pi

SparkFun ROB-16328 Auto pHAT for Raspberry Pi is an all in one package that focuses on adding robot functionality and support to single-board computers. This Auto pHAT can drive two small DC motors with or without encoders and up to four servo motors directly by means of an I2C connection. The Auto pHAT for Raspberry Pi comes with a Qwiic connector for easy interfacing with the I2C bus using the Qwiic system. This Auto pHAT comes with an onboard ATTINY84A that helps to support up to two motor encoders and provides more precise movement. The Auto pHAT from SparkFun also incorporates an onboard ICM-20948 9DOF Inertial Measuring Unit (IMU) for sensing motion. This device enables the robot to access a 3-axis gyroscope and a 3-axis accelerometer, each with four selectable ranges, and a 3-axis magnetometer with ±4900µT FSR.