NUCLEO-G031K8

STMicroelectronics
511-NUCLEO-G031K8
NUCLEO-G031K8

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-32 development board STM32G031K8 MCU, supports Arduino nano connect

Stokta Var: 350

Stok:
350 Hemen Gönderilebilir
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,48 € 9,48 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
Development Boards
ARM Cortex M0+
STM32G031K8 MCU
Bulk
Marka: STMicroelectronics
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 313 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-G031K8 STM32G0 Nucleo-32 Board

STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32 Board provides an affordable and flexible way for users to try out concepts and build prototypes with STM32G0 Microcontrollers (MCUs). These come by choosing from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G031K8 does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G031K8 comes with comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.