NUCLEO-H723ZG

STMicroelectronics
511-NUCLEO-H723ZG
NUCLEO-H723ZG

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho

Stokta Var: 476

Stok:
476
Hemen Gönderilebilir
Siparişte:
100
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,95 € 25,95 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H723ZGT6U
Bulk
Marka: STMicroelectronics
İle kullanmak için: Arduino, ST Zio and Morpho
Arayüz Türü: USB
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 385,560 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-H723ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is designed to provide a cost-effective and flexible way to try concepts and build prototypes. This is made possible by choosing the various combinations of performance and power consumption features that are provided by the STM32 microcontroller. The board includes the STM32 microcontroller in an LQFP144 package, three user LEDs, two user and reset push buttons, and a 32.768kHz crystal oscillator. Also included are a serial wire debug (SWD) connector, an ST Zio expansion connector, including Arduino Uno V3, and the ST morpho expansion connector. The onboard ST-LINK debugger/programmer provides USB re-enumeration capability for mass storage, virtual COM port, and debug port. STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is Ethernet compliant with IEEE-802.3-2002 and Arm® Mbed™ Enabled™ compliant.