EK-TM4C123GXL

Texas Instruments
595-EK-TM4C123GXL
EK-TM4C123GXL

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM TIVA LaunchPAD

Stokta Var: 341

Stok:
341
Hemen Gönderilebilir
Siparişte:
555
Beklenen 20.04.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
896'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,99 € 18,99 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4F
TM4C123G
Marka: Texas Instruments
Veri Yolu Genişliği: 32 bit
Açıklama/İşlev: Evaluation Board for the evaluation of ARM Cortex M4F microcontrollers.
Boyutlar: 50 mm x 57.15 mm x 107.95 mm
İle kullanmak için: TM4C123G
Arayüz Türü: USB
İşletim Besleme Voltajı: 5 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 394,632 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

EK-TM4C123GXL Tiva C LaunchPad Evaluation Board

Texas Instruments EK-TM4C123GXL Tiva™ C LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The evaluation board's design highlights the TM4C123GH6PM microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator (MC PWM) module. The Texas Instruments EK-TM4C123GXL also features programmable user buttons, and an RGB LED for custom applications. The stackable headers of the evaluation board's interface demonstrate how easy it is to expand the functionality of the EK-TM4C123GXL when interfacing to other peripherals on many existing BoosterPack add-on boards as well as future products.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

Texas Instruments EK-LM4F120XL Tiva LM4F120 LaunchPad Evaluation Board

Texas Instruments EK-LM4F120XL Tiva™ LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Tiva LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Learn More