110060762

Seeed Studio
713-110060762
110060762

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM Grove Inventor Kit for micro:bit

Stokta Var: 81

Stok:
81 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
51,59 € 51,59 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Seeed Studio
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
Development Kits
ARM Cortex M0
micro:bit
Marka: Seeed Studio
Veri Yolu Genişliği: 32 bit
İle kullanmak için: micro:bit
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 435,827 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
9015404000
TARIC:
9023008000
ECCN:
EAR99

Grove Inventor Kit for micro:bit

Seeed Studio Grove Inventor Kit for micro:bit brings endless possibilities to the micro:bit pocket-sized computer. The BBC micro:bit can be used without much electrical and coding knowledge. Seeed Studio Grove Inventor Kit does not require soldering or jump wires so prototyping is easier and more convenient. This kit includes the core board, Grove shield for micro:bit, which is compatible with several Grove modules. This kit also contains eight Grove modules to get started with micro:bit. Twelve projects are available for the kit to use as a step-by-step instruction manual. The necessary libraries (packages) can be downloaded for free.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.