KITXMC45RELAXLITEV1TOBO1

Infineon Technologies
726-KITXMC45RELAXLIT
KITXMC45RELAXLITEV1TOBO1

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM XMC4000

Stokta Var: 676

Stok:
676 Hemen Gönderilebilir
Fabrika Teslim Süresi:
21 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,09 € 25,09 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
XMC Eval Kit
Evaluation Boards
ARM Cortex M4
XMC4500
Bulk
Marka: Infineon Technologies
İle kullanmak için: XMC4500
Arayüz Türü: USB
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: XMC
Parça No Takma Adları: SP001018628
Birim Ağırlık: 6 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
This product does not include a USB cable. Mouser offers a wide
variety of USB and Micro USB cables.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-4

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
3A991.a.2

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

XMC4500 Relax & Relax Lite Evaluation Kits

Infineon XMC4500 Relax & Relax Lite Evaluation Kits are both equipped with the ARM® Cortex™-M4 based XMC4500 microcontroller (MCU) from Infineon Technologies. These kits are designed to evaluate the capabilities of the XMC4500 MCU and the powerful, free-of-charge toolchain DAVE™3. The XMC4500 Relax Kit features an Ethernet-enabled communication option, e.g. to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4500 via the web browser on their PC. The XMC4500 Relax Lite Kit-V1 does not support the webserver application because the components for the Ethernet are not assembled. Both boards are marked with "XMC4500 Relax/Relax Lite Kit-V1." These boards are neither cost- nor size-optimized and do not serve as a reference design.

XMC™4500 Evaluation Boards and Kits

Infineon XMC™4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 ARM® Cortex®-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.