EV16B95A

Microchip Technology
579-EV16B95A
EV16B95A

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC PIC32CM JH-Value Line Curiosity Nano+ Touch Evaluation Kit

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 31

Stok:
31 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,49 € 9,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
Evaluation Kits
PIC32CM JH
Marka: Microchip Technology
Arayüz Türü: USB
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8473301180
ECCN:
3A992.a

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC32CM JH-Value Curiosity Nano+ Touch Eval Kit

Microchip Technology PIC32CM JH-Value Line Curiosity Nano+ Touch Eval Kit is a hardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs). This evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The Microchip Technology PIC32CM JH-Value Line kit comes pre-programmed with a stand-alone demonstration application and is powered through a USB Type-C® connection. The kit can be used as a stand-alone discovery element, and it can be combined with expansion elements for quick prototyping.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.