EV74H48A

Microchip Technology
579-EV74H48A
EV74H48A

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC Curiosity Platform Development Board

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 64

Stok:
64 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
69,36 € 69,36 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
RoHS:  
Development Boards
dsPIC33A
Marka: Microchip Technology
Arayüz Türü: USB
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

dsPIC33A Curiosity Platform Development Board

Microchip Technology dsPIC33A Curiosity Platform Development Board (EV74H48A) demonstrates the capabilities of the dsPIC33A Digital Signal Controller (DSC) family. This board requires the insertion of a 120-pin general-purpose Dual In-Line Module (DIM) containing a dsPIC33A DSC device. The dsPIC33A development board interface includes one RGB LED, a 10KΩ potentiometer, three push buttons, eight LEDs, and three capacitive touch pads. This board consists of a PICkit™ on-board (PKOB4) programmer/ debugger circuit, which is used to program and debug any dsPIC33A target device attached through DIM connector. The dsPIC33A board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.