ATPOWERDEBUGGER

Microchip Technology
556-ATPOWERDEBUGGER
ATPOWERDEBUGGER

Ürt.:

Açıklama:
Donanım Hata Ayıklayıcıları Power Debugger kit

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
276,48 € 276,48 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Donanım Hata Ayıklayıcıları
RoHS:  
AT
Debuggers / Programmers
ARM Cortex M, AVR MCUs
ARM Cortex M, AVR
Marka: Microchip Technology
İle kullanmak için: Atmel Studio 7.0
Arayüz Türü: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI, UPDI, USB
İşletim Besleme Voltajı: 1.6 V to 5.5 V
Ürün Tipi: Debuggers
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 399,780 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATPOWERDEBUGGER Power Debugger Kit

Microchip Technology Atmel ATPOWERDEBUGGER Power Debugger Kit is a development tool for debugging and programming AVR and Smart Arm-based microcontrollers. The tool works on AVR microcontrollers using UPDI, JTAG, PDI, debugWIRE, aWire, TPI, or SPI target interfaces. The debugger also works on SAM microcontrollers using JTAG or SWD target interfaces. The device has two independent current-sensing channels for measuring and optimizing the power consumption of a design. The Microchip Technology Atmel debugger includes a CDC virtual COM port interface in addition to Atmel Data Gateway Interface channels. This enables streaming application data to the host computer from an SPI, USART, TWI, or GPIO source. The device is a CMSIS-DAP compatible debugger and works with Studio 7.0 or later, or other front-end software capable of connecting to a generic CMSIS-DAP unit. 

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.