BPLUSOFFLOADBOARDTOBO1

Infineon Technologies
726-BPLUSOFFLOADBORD
BPLUSOFFLOADBOARDTOBO1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LDS_OTHER

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
83,58 € 83,58 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
Demonstration Boards
Automotive
8 V to 16 V
Bulk
Marka: Infineon Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Çıkış Akımı: 360 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: BPLUS OFFLOAD BOARD SP004134504
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LITIX™ Basic+ Offload Board for the TLD1114-1EP

Infineon Technologies LITIX™ Basic+ Offload Board (BPLUSOFFLOADBOARDTOBO1) provides a TLD1114-1EP LITIX Basic+ LED Driver demonstration platform. The TLD1114-1EP is a single-channel high-side driver IC with an integrated output stage. It is designed to control LEDs with a current of up to 360mA. In typical automotive applications, the device can drive three red LEDs with a current up to 180mA and higher, if not limited by the overall system's thermal properties.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.