REFXDPL8221U50WTOBO1

Infineon Technologies
726-REFXDPL8221U50WT
REFXDPL8221U50WTOBO1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları SONSTIGES

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
128,57 € 128,57 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
Evaluation Boards
XDPL8221
XDPL8221
Bulk
Marka: Infineon Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SG
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: XDP Digital Power
Parça No Takma Adları: SP003127452 REF-XDPL8221-U50W
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

XDPL8221 50W Reference Board

Infineon Technologies XDPL8221 50W Reference Board works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 50W LED driver. This reference board uses the .dp Vision software to program the operating parameters of the XDPL8221 digital controller XDPL8221. The XDPL8221 reference board supports constant voltage, constant current, and limited power operating mode. This board features reference for own window driver, tunable operating parameters, evaluation of multi-mode possibilities, excellent power factor, and THD over wide load range. Typical applications include Windows LED driver with CC/CV/LP output and smart LED driver.