TLD700216OTPPRGTOBO1

Infineon Technologies
726-TLD700216OTPPRGT
TLD700216OTPPRGTOBO1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LDS_OTHER

Stokta Var: 1

Stok:
1
Hemen Gönderilebilir
Siparişte:
3
Beklenen 5.03.2026
Fabrika Teslim Süresi:
26
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
282,85 € 282,85 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Evaluation Boards
Bulk
Marka: Infineon Technologies
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: TLD7002-16 OTP PRG SP005433478
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002 LED Development Tools

Infineon Technologies TLD7002 LED Development Tools are designed to evaluate and demonstrate the TLD7002-16ES multi-channel LED driver. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current range from 5mA to 76mA and UART over CAN interface. These boards are ideally used in automotive rear light functions such as tail, stop, and sequential turn indicators and LED panels for industrial applications and instrumentation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.