MIKROE-4977

Mikroe
932-MIKROE-4977
MIKROE-4977

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LED Driver 12 Click

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,92 € 18,92 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Add-On Boards
3.3 V to 5 V
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Çıkış Akımı: 25 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8537109170
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

LED Driver 12 Click

Mikroe LED Driver 12 Click features the NXP Semiconductors PCA9532 16-bit I2C-configurable I/O expander optimized for dimming LEDs. The PCA9532 offers high efficiency, supporting up to 16 LED channels. It delivers a maximum of up to 25mA of LED current per channel. It contains an internal oscillator with two user-programmable blink rates and duty cycles coupled to the output PWM. Any bits not used for controlling the LEDs can be used for GPIO expansion, which provides a simple solution when additional I/O is needed for some sensors, push-buttons, or alarm monitoring.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.