TPS65632EVM-712

Texas Instruments
595-TPS65632EVM-712
TPS65632EVM-712

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları TPS65632EVM-712

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
54,78 € 54,78 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Evaluation Modules
TPS65632
TPS65632
2.9 V to 4.5 V
TPS65632-712
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Çıkış Akımı: 1.2 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 2,248 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

TPS65632EVM-712 AMOLED Display Power Supply EVM

Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply Evaluation Module (EVM) is designed to facilitate the evaluation of the TPS65632. The TPS65632 is a triple-output AMOLED display power supply. Its input voltage range of 2.9V to 4.5V is optimized for products powered by single-cell batteries. All components and connectors for this voltage change are supplied in the evaluation module box. For the full functionality of the Texas Instruments TPS65632EVM-712, the designer will need a host computer and a DC power supply.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.