EVAL-LT8391D-AZ

Analog Devices
584-EVAL-LT8391D-AZ
EVAL-LT8391D-AZ

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LT8391D Demo 60V Sync 4-Sw BB LED cntr

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
186,12 € 186,12 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
LT8391D
6 V to 45 V
LT8391
Bulk
Marka: Analog Devices
Çıkış Akımı: 1.5 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LT8391D Evaluation Board (EVAL-LT8391D-AZ)

Analog Devices Inc. LT8391D Evaluation Board (EVAL-LT8391D-AZ) is a reference design for a buck-boost LED driver circuit based on the LT8391D LED Controller. The LT8391D is a synchronous 4-switch buck-boost LED controller that regulates LED current from input voltage above, below, or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 150kHz to 650kHz fixed frequency operation or internal ±15% triangle spread spectrum operation for low EMI. With 4V to 60V input, 0V to 60V output, and seamless low noise transitions between operation regions, the LT8391 is ideal for LED driver and battery charger applications in automotive, industrial, and battery-powered systems.

DC2575A Demo for LT8391 Buck-Boost LED Controller

Analog Devices Inc. DC2575A Demo for LT8391 Buck-Boost LED Controller provides an evaluation platform for the LT8391 60V 2MHz Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum. The DC2575A Demonstration Circuit features the LT8391 LED Controller and AEC-Q automotive-approved components. These AEC-Q automotive-approved components include power MOSFETs, diodes, input and output capacitors, and inductors. The LT8391 has an input voltage from 4V to 60V and drives a single string of LEDs up to 16V at 1.5A. The DC2575A operates at a 2MHz switching frequency without spread spectrum. Designers can enable spread spectrum frequency modulation (SSFM) with a simple jumper. SSFM spreads the switching frequency from fSW to fSW+25% for reduced EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.