MLX81117KLW-AAA-000-SP

Melexis
482-81117KLWAAA000SP
MLX81117KLW-AAA-000-SP

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları MeLiBu RGB LED-Ctrl with 16Ch 60mA QFN5x5

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,09 € 6,09 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Melexis
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
MLX81117
Bulk
Marka: Melexis
Neme Duyarlı: Yes
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MLX81117 Automotive Multi-Channel (RGB)-LED Driver

Melexis MLX81117 Automotive Multi-Channel (RGB)-LED Driver is a fully integrated smart LED driver with high-speed, robust communication (MeLiBU™) between multiple LED drivers to enable applications with high LED counts for highly animated light applications. An intelligent RGB-LED controller provides real-time compensation of any color drift caused by environmental changes and color-mixing accuracy with a delta UV of less than 0.01% to eliminate any distinguishable differences between LEDs. Additional features include brightness control across a wide dimming range, which allows adjustments for natural light levels.