TPS92692EVM-880

Texas Instruments
595-TPS92692EVM-880
TPS92692EVM-880

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları TPS92692EVM

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
83,85 € 83,85 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Evaluation Boards
TPS92692, TPS92692-Q1
TPS92692, TPS92692-Q1
4.5 V to 18 V
TPS92692-880
Marka: Texas Instruments
Montaj Ülkesi: US
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Çıkış Akımı: 350 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 158,760 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92692EVM-880 LED Driver Evaluation Module

Texas Instruments TPS92692EVM-880 LED Driver Evaluation Module (EVM) is a fully assembled and tested LED driver board to evaluate the TPS92692 or TPS62692-Q1. The board can be configured as either a Boost or a Boost-to-Battery topology to power a single string of series-connected LEDs. Accurate closed-loop LED current regulation is achieved using a low-offset rail-to-rail current sense amplifier and high side current sensing implementations. DC LED current setpoint can be varied over a 15:1 ratio using high-impedance analog adjust (IADJ) input. The PWM dimming of the LED current is achieved by directly modulating the PWM/DIM input pin with the desired duty cycle or enabling the internal PWM generator circuit. The optional PDRV gate driver output of the Texas Instruments TPS92692EVM-880 can be used to drive an external P-Channel series MOSFET.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.