DK-DEV-5SGXEA7N

Altera
989-DK-DEV-5SGXEA7N
DK-DEV-5SGXEA7N

Ürt.:

Açıklama:
Programlanabilir Mantık IC Geliştime Araçları FPGA Development Kit For 5SGXEA7K2F40C2N

Yaşam Döngüsü:
Yaşamın Sonu:
Eskime için planlanmıştır ve üretici tarafından üretimi durdurulacaktır.

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6.016,55 € 6.016,55 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Altera
Ürün Kategorisi: Programlanabilir Mantık IC Geliştime Araçları
Development Kits
FPGA
5SGXEA7K2F40C2N
Marka: Altera
Açıklama/İşlev: Stratix V GX development kit
Arayüz Türü: Ethernet, HSMC, JTAG, PCIe, QSFP
İşletim Besleme Voltajı: 19 V
Ürün Tipi: Programmable Logic IC Development Tools
Seri: Stratix V GX Development Kits
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Stratix V FPGA
Parça No Takma Adları: 980000
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX FPGA Development Kit

Altera Stratix® V GX FPGA Development Kit is a complete design environment with the hardware and software needed to develop Stratix V GX FPGA designs. A designer can test the signal quality of the FPGA transceiver I/Os (10Gbps+) and develop and test PCI Express® (PCIe) 3.0 designs. The designer can develop and test memory subsystems consisting of SyncFlash, DDR3, and QDR™II+. This development kit allows for developing and testing SDI with the embedded 75ohm 3G SDI transceivers and developing embedded designs utilizing the Nios® II processor and external memory. A designer can develop and test network designs utilizing Triple Speed Ethernet MegaCore®, external RJ-45 jack, and optical networking designs using the 10G and 40G Ethernet MAC MegaCores the QSFP Optical Interface. Using the Clock Control GUI, a designer can also measure the FPGA's power consumption and control twelve different programmable clock oscillators.