MPFS-DISCO-KIT

Microchip Technology
579-MPFS-DISCO-KIT
MPFS-DISCO-KIT

Ürt.:

Açıklama:
Programlanabilir Mantık IC Geliştime Araçları PolarFire SoC Discovery Kit

Stokta Var: 176

Stok:
176 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
125,44 € 125,44 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Programlanabilir Mantık IC Geliştime Araçları
RoHS:  
Evaluation Boards
FPGA
MPFS095T-1FCSG325E
Marka: Microchip Technology
Ürün Tipi: Programmable Logic IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A992.a

PolarFire SoC Discovery Kit

Microchip Technology PolarFire SoC Discovery Kit features a a quad-core PolarFire SoC FPGA that has a 64-bit CPU cluster based on the RISC-V ISA. The FPGA supports Linux and real-time applications. The Microchip kit is built around the MPFS095 with 95K logic elements, 1GB DDR4 memory, an SD card slot for Linux booting, and Gigabit Ethernet. The device also has three UART connections, microBUS expansion for click boards, and a 40-pin Raspberry Pi connector for connecting Raspberry Pi hats, all controllable via I2C and SPI protocols. An on-board FlashPro5 programmer is available to program and debug the PolarFire FPGA through USB-to-JTAG channel.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.