SKU89

Zipcores
257-SKU89
SKU89

Ürt.:

Açıklama:
Programlanabilir Mantık IC Geliştime Araçları FMC-DSP Mezzanine Card 2 x ADC in, 2 x DAC out, LVDS, 12-bit, max 500 MSPS

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
760,24 € 760,24 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Zipcores
Ürün Kategorisi: Programlanabilir Mantık IC Geliştime Araçları
RoHS:  
Daughter Cards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
Marka: Zipcores
Açıklama/İşlev: FMC-DSP Mezzanine Card
Boyutlar: 100 mm x 67 mm
İle kullanmak için: FPGA Development Board
Arayüz Türü: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
İşletim Besleme Voltajı: 3.3 V, 12 V, Adjustable
Ürün Tipi: Programmable Logic IC Development Tools
Seri: ZIP-FMC-DSP Rev. C
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 56 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FMC-DSP Mezzanine Card

Zipcores FMC-DSP Mezzanine Card is a high-performance digital signal processing platform featuring two 125MSPS Analog-to-Digital Converter (ADC) inputs and two 500MSPS Digital-to-Analog Converter (DAC) outputs. The card conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard, allowing connection to a wide range of baseboards and FMC-compliant systems. Designed for use with both IF and baseband signals, the Zipcores FMC-DSP card is ideal for applications that require high-speed data acquisition/logging, Software Defined Radio (SDR), Digital Signal Processing (DSP), and Digital Signal Synthesis (DSS). The inclusion of dual, symmetrical, and balanced ADC/DAC channels means that the card is suitable for the processing of complex I/Q signals, such as those required in baseband I/Q modulation and demodulation schemes.

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.