Espressif Systems Çoklu Protokol Geliştirme Araçları

Sonuçlar: 21
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Araç Şunun Değerlendirilmesi İçindir İşletim Besleme Voltajı Arayüz Türü Protokol - Bluetooth, BLE - 802.15.1 Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Çoklu Protokol Geliştirme Araçları Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 1.224Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 893Stokta Var
1.008Siparişte
Min.: 1
Çoklu.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 862Stokta Var
3.528Siparişte
Min.: 1
Çoklu.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 349Stokta Var
392Beklenen 2.09.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 289Stokta Var
756Siparişte
Min.: 1
Çoklu.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1.980Stokta Var
3.528Siparişte
Min.: 1
Çoklu.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
287Stokta Var
Min.: 1
Çoklu.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 69Stokta Var
105Beklenen 28.07.2026
Min.: 1
Çoklu.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 18Stokta Var
72Beklenen 3.08.2026
Min.: 1
Çoklu.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
162Stokta Var
Min.: 1
Çoklu.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
418Stokta Var
388Beklenen 20.11.2026
Min.: 1
Çoklu.: 1

Development Boards ESP32-PICO-V3


Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 384Stokta Var
784Beklenen 21.09.2026
Min.: 1
Çoklu.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
48Stokta Var
Min.: 1
Çoklu.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 48Stokta Var
330Siparişte
Min.: 1
Çoklu.: 1
ESP32-S3, ESP-WHO
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
2.665Siparişte
Min.: 1
Çoklu.: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
123Siparişte
Min.: 1
Çoklu.: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra 64Stokta Var
250Beklenen 21.09.2026
Min.: 1
Çoklu.: 1

Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
50Beklenen 7.10.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Teslimat Süresi 74 Hafta
Min.: 1
Çoklu.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems ESP32-S31-Function-Coreboard-1
Espressif Systems Multiprotocol Development Tools Supports 2.4 GHz Wi-Fi 6+ IEEE 802.15.4 + Bluetooth 5.4 (LE+BR/EDR) + Ethernet;Onboard 1 x Mic + 1 x Speaker interface, supporting out-of-the-box AI voice interaction evaluation;Ideal for entry-level AIoT application development and rapid prototyping
Development Kits ESP32-S31-WROOM-3 Bluetooth LE 5.4 IEEE 802.11ax