LAUNCHXL-CC1352P1

Texas Instruments
595-LAUNCHXLCC1352P1
LAUNCHXL-CC1352P1

Ürt.:

Açıklama:
Çoklu Protokol Geliştirme Araçları SimpleLink multiband CC1352P wireless MC

Stokta Var: 17

Stok:
17 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
55,89 € 55,89 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Çoklu Protokol Geliştirme Araçları
RoHS:
Development Kits
868 MHz to 2.4 GHz
CC1352P1
AI Platform Compatibility: Edge Impulse
Marka: Texas Instruments
Montaj Ülkesi: CN
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Multiprotocol Development Tools
Seri: CC1352
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Tip: BLE, Sub-GHz, Thread, Zigbee
Birim Ağırlık: 181,750 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC1352P1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.