LP-CC2652RB

Texas Instruments
595-LP-CC2652RB
LP-CC2652RB

Ürt.:

Açıklama:
Çoklu Protokol Geliştirme Araçları SimpleLink crystal-l ess BAW CC2652RB mu

Stokta Var: 29

Stok:
29 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,71 € 44,71 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Çoklu Protokol Geliştirme Araçları
RoHS:  
Development Kits
2.4 GHz
CC2652RB
Marka: Texas Instruments
Ürün Tipi: Multiprotocol Development Tools
Seri: LP-CC2652RB
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Tip: Bluetooth, Zigbee, Thread
Birim Ağırlık: 170,412 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-CC2652RB LaunchPad Development Kit

Texas Instruments LP-CC2652RB LaunchPad Development Kit is a full-featured development kit for evaluating, developing, and prototyping applications on the SimpleLink CC2652RB wireless MCU. The SimpleLink Starter app for iOS and Android supports the CC2652RB LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel. It also supports cloud connectivity to the IBM Quickstart server or any cloud service via MQTT. This feature enables a cloud view where the user can control your LaunchPad from any web browser in minutes after setting it up. Development with the Texas Instruments CC2652RB LaunchPad is supported by the SimpleLink CC2652RB BLE SDK containing protocol stack and sample application. It also includes various free development tools such as Code Composer Studio™ (CCS) v7, SmartRF™ Studio, and Sensor Controller Studio.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.