ENWC9B01AQEF

Panasonic
667-ENWC9B01AQEF
ENWC9B01AQEF

Ürt.:

Açıklama:
Zigbee Geliştirme Araçları - 802.15.4 PAN4620 Eval Kit 1 DAU BD in ESD Bag

Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Zigbee Geliştirme Araçları - 802.15.4
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:  
Evaluation Kits
ENWC9B01A1EF
2.4 GHz
UART, USB
Zigbee
Bulk
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ürün Tipi: Zigbee Development Tools
Seri: PAN4620
Fabrika Paket Miktarı: 10
Alt kategori:: Development Tools
Birim Ağırlık: 84,248 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN4620 Evaluation Kit (ENWC9B01AQEF)

Panasonic PAN4620 Evaluation Kit (ENWC9B01AQEF) is a quick prototyping and software testing platform for the PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module. The Evaluation Kit is based on an Arduino-compatible daughterboard, includes a USB to UART converter, and allows access to all of the pins on the PAN4620 Module. Applications can be implemented on the Module using the NXP Bluetooth, ZigBee® and Thread® Software Development Kit (SDK). The Panasonic SDK offers full software development support for the high-level Application Programming Interface (API).

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.