AFBR-S20W2NI

Broadcom / Avago
630-AFBR-S20W2NI
AFBR-S20W2NI

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları Wavelength700-1030nm Resolution 0.5nm

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3.050,40 € 3.050,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Broadcom Limited
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Marka: Broadcom / Avago
Ürün Tipi: Optical Sensor Development Tools
Seri: AFBR
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
9027304080
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

AFBR-S20W2x Compact USB Spectrometers

Broadcom Qwave AFBR-S20W2xx Compact USB Spectrometers with a high-resolution 3648-pixel linear CCD detector are packaged in a compact 89.5mm x 68.0mm x 19.5mm package. Combined with the smart spectrometer software Waves and various communication interfaces, the Qwave AFBR-S20W2xx is the ideal spectroscopic instrument to be integrated into high-performance applications.

Qwave AFBR-S20W1x Spectrometers

Broadcom Qwave AFBR-S20W1x Spectrometers are compact USB spectrometers with high resolution and wavelengths from 220nm to 1040nm. With a 75mm focal length, the Qwave spectrometers offer technical specifications that would normally be found in much larger spectrometers. Additional features include high optical resolution and sensitivity, dynamic range, and thermal stability. Broadcom Qwave AFBR-S20W1x Spectrometers are available in 0.2nm, 0.4nm, and 0.5nm spectral resolutions. The series is ideally used in all applications that require high performance in a compact design.

ÖNE ÇIKAN ÜRÜNLER
BROADCOM LIMITED