S2GOHALLTLE49643MTOBO1

Infineon Technologies
726-S2GOHALTLE49643M
S2GOHALLTLE49643MTOBO1

Ürt.:

Açıklama:
Manyetik Sensör Geliştirme Araçları POSITION SENS ATV

Stokta Var: 13

Stok:
13 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,28 € 10,28 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Manyetik Sensör Geliştirme Araçları
Evaluation Boards
Hall-Effect Sensor
TLE4964-3M
3 V to 32 V
Bulk
Marka: Infineon Technologies
Arayüz Türü: I2C
Ürün Tipi: Magnetic Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: S2GO_HALL_TLE4964-3M SP004308590
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

XENSIV™ S2GO Hall TLE4964-3M Evaluation Board

Infineon Technologies XENSIV™ S2GO Hall TLE4964-3M Evaluation Board is equipped with one TLE4964-3M magnetic hall sensor and a ready-to-use Arduino library. This evaluation board comes with an option to develop system solutions by combining Shield2Go boards with Infineon My IoT adapters. These adapters function as gateways to external hardware solutions like Arduino and Raspberry Pi. The TLE4964-3M evaluation board features output overcurrent protection, output overtemperature protection, and reverse polarity protection. This evaluation board operates at a 3V to 32V supply voltage range. The TLE4964-3M evaluation board offers -18V reverse polarity protection, 0.35μs typical low jitter, and 42V overvoltage capability without an external resistor. This evaluation board is ideal for use in position detection applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.