MIKROE-3603

Mikroe
932-MIKROE-3603
MIKROE-3603

Ürt.:

Açıklama:
Basınç Sensörü Geliştirme Araçları Barometer 2 Click

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,79 € 15,79 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Basınç Sensörü Geliştirme Araçları
RoHS:  
Add-On Boards
Pressure, Altitude Sensor
LPS35HW
3.3 V
Marka: Mikroe
Boyutlar: 28.6 mm x 25.4 mm
Arayüz Türü: I2C
Ürün Tipi: Pressure Sensor Development Tools
Seri: Barometer
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.