TLE4973EVALINLAYTOBO1

Infineon Technologies
726-TLE4973EVALINLAY
TLE4973EVALINLAYTOBO1

Ürt.:

Açıklama:
Akım Sensörü Geliştirme Araçları CURRENT SENS ATV

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
53 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
257,14 € 257,14 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Akım Sensörü Geliştirme Araçları
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35D5-S0010
Container
Marka: Infineon Technologies
Ürün Tipi: Current Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: XENSIV
Parça No Takma Adları: TLE4973 EVAL INLAY SP005853842
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

ECCN:
EAR99

TLE4973 EVAL INLAY Board

Infineon Technologies TLE4973 EVAL INLAY Board is a current sensor evaluation board ideal for evaluating three-phase systems, with up to 460A currents. This board includes three TLE4973-RE35D5-S0010 Hall current sensors mounted on an inner-PCB current sensing structure, 1mm inlay copper thickness. The TLE4973 EVAL INLAY board comes assembled with high-current connectors for attaching and securing high-current cables or busbars. This board is AEC-Q100 automotive qualified and can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The TLE4973 EVAL INLAY board is used in applications such as medium voltage drives, auxiliary inverters, traction inverters, battery disconnection, and solid state circuit breakers.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.