TLE4922MS2GOTOBO1

Infineon Technologies
726-TLE4922MS2GOTOBO
TLE4922MS2GOTOBO1

Ürt.:

Açıklama:
Manyetik Sensör Geliştirme Araçları TLE4922 MS2GO

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
37,74 € 37,74 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Manyetik Sensör Geliştirme Araçları
Evaluation Boards
Magnetic Speed Sensor
TLE4922
Bulk
Marka: Infineon Technologies
İle kullanmak için: TLE4922 Sensor
Arayüz Türü: USB
Ürün Tipi: Magnetic Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: TLE4922 MS2GO SP003029974
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE4922 MS2GO Kit

Infineon Technologies TLE4922 MS2GO Kit features an evaluation board equipped with a sensor combined with an Arm® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of on-board devices, including an on-board debugger. The Infineon TLE4922 MS2GO Kit is powered over USB (Micro USB) and includes ESD and reverse current protection.