MIKROE-3118

Mikroe
932-MIKROE-3118
MIKROE-3118

Ürt.:

Açıklama:
Manyetik Sensör Geliştirme Araçları Hall Current 3 click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
19,78 € 19,78 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Manyetik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Hall-Effect Sensor
Marka: Mikroe
Ürün Tipi: Magnetic Sensor Development Tools
Seri: Hall Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3118 Hall Current 3 Click

Mikroe MIKROE-3118 Hall Current 3 Click is designed to use Hall effect to provide a precise and reliable measurement of reasonably high current. This current measurement Click Board™ consists of an integrated MLX91210 Hall sensor IC that can measure current up to ±30A. The measured current value can be obtained through the onboard 12-bit analog-to-digital converter via the I2C interface. Mikroe Hall Current 3 Click Board features low series resistance, wide current input range, low thermal drift, high accuracy, and immunity to EMI or other magnetic interferences. Other onboard modules include a Microchip MCP3221 12-bit ADC converter with an I2C interface by Microchip and a Texas Instruments PCA9306 Dual Bidirectional I2C voltage level translator.