SHIELD60ATR24ES01TOBO1

Infineon Technologies
726-SHELD60ATR24ES01
SHIELD60ATR24ES01TOBO1

Ürt.:

Açıklama:
Çok Fonksiyonlu Sensör Geliştirme Araçları

Stokta Var: 26

Stok:
26 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
233,61 € 233,61 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Çok Fonksiyonlu Sensör Geliştirme Araçları
RoHS:  
Evaluation Boards
Radar Sensor
BGT60ATR24C
Marka: Infineon Technologies
İle kullanmak için: FMCW Operation
Ürün Tipi: Multiple Function Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: SHIELD_60ATR24ES_01 SP005448216
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

SHIELD_60ATR24ES_01 Demo Board

Infineon Technologies SHIELD_60ATR24ES_01 Demo Board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C. It has an L-shaped antenna for coverage inside a car's cabin. The BGT60ATR24C is a 60GHz automotive radar sensor. The sensor has ultra-wide bandwidth FMCW operation with sensor configuration and data acquisition enabled with a digital interface. The integrated state machine enables independent data acquisition with power mode optimization for low power consumption. This demo board enables prototyping for various uses , not only in Automotive but consumer applications e.g. Vital sensing, Gesture sensing, and child presence detection.