ATEVK-MXT2952TD-A

Microchip Technology
556-ATEVKMXT2952TDA
ATEVK-MXT2952TD-A

Ürt.:

Açıklama:
Dokunmatik Sensör Geliştirme Araçları ATMXT2952TD-A Evaluation Kit

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
380,11 € 380,11 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dokunmatik Sensör Geliştirme Araçları
RoHS:  
Evaluation Kits
Marka: Microchip Technology
Ürün Tipi: Touch Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATEVK-MXT2952TD-A maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT2952TD-A maXTouch Evaluation Kit is a demonstration and development platform for the ATMXT2952TD Touchscreen Sensor IC. The ATEVK-MXT2952TD-A Kit from Microchip Technology includes a 15.6" Touchscreen Assembly, a PCB with a pre-mounted ATMXT2952TD, an integrated USB bridge (ATMXT2952TD-DEV-PCB), and a USB cable. A set of self-adhesive feet is also included with the kit to allow for the touchscreen assembly to be used on the desk or bench. Alternatively, the touchscreen assembly may be mounted to a suitable display to evaluate on-screen performance. The ATMXT2952TD-DEV-PCB is also available separately.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.