AD4110-1
AD5590
AD73311
AD73311L
AD73360
AD73360L
AD8232
AD8233
AD8452
AD9670
AD9671
AD9674
AD9675
AD9861
AD9865
AD9867
AD9960
AD9961
AD9963
ADA4350
15 S/s to 576 kS/s
8-Input High Speed AFE
A/D & D/A Converter
ADC & DAC
AFE
Analog Front End
Audio CODEC
Bioimpedance
Biopotential
Biosensor
Biosignal
CCD/CIS Signal Processor
CCD AFE
CCD Signal Processor
Dgital Pwer Momitor
Digital X-Ray Analog Front End
Digital X-Ray Detector AFE
Earth Leakage Current Detector IC
ECG, Respiration and Pace Pulse Detection Analog Front End
ECG AFE
8 bit
8 bit, 10 bit
10 Bit
10 bit
10 bit, 12 bit
12 bit
12 bit, 14 bit
12 bit, 16 bit
13 bit
14 bit
14 bit, 11 bit
16 bit
16 bit, 20 bit, 24 bit
16 bit, 24 bit
17 bit
18 bit
19 bit
20 bit
22 bit
24 bit
2 S/s
7.5 S/s to 288 kS/s
15 S/s to 576 kS/s
20 S/s
24.98 S/s to 64 S/s
125 S/s to 512 S/s
1 kS/s
1.3 kS/s
2 kS/s
2008 S/s
3.84 kS/s
4 kS/s, 16 kS/s
6.51 kS/s
8 kS/s
9 kS/s
16 kS/s
25.6 kS/s
64 kS/s
125 kS/s
128 kS/s
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
7 Channel
8 Channel
9 Channel
16 Channel
32 Channel
64 Channel
256 Channel
1-Wire, TCI, UART/USART
Digital
I2C
I2C, SPI
I2C, SPI, PMBus
JESD
LVDS
Parallel
SCI, LVDS
Serial
Serial, 2-Wire, SPI
Serial, 3-Wire
Serial, 3-Wire, SPI
Serial, 4-Wire, SPI
Serial, 5-Wire
Serial, 6-Wire
Serial, I2C
Serial, I2C, SPI
Serial, SPI
Serial LVDS, SPI
1.05 V
1.9 V
1.9 V, 3.47 V, 5.25 V
1.9 V, 3.6 V
1.9 V, 5.25 V
1.98 V
2 V
2.1 V
2.7 V
3.3 V
3.5 V
3.6 V
3.6 V, 24 V
3.6 V, 5.5 V
3.63 V
4.5 V
5.25 V
5.5 V
5.5 V, 3.6 V
11 V
950 mV
- 3 V
1.08 V
1.1 V
1.15 V
1.62 V
1.65 V
1.65 V, 3 V
1.7 V
1.7 V, 3 V
1.7 V, 3.15 V
1.7 V, 3.15 V, 4.75 V
1.71 V
1.72 V
1.8 V
1.8 V, 2.7 V
1.85 V
2 V
2.375 V
2.7 V
0 C
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
BGA-324
BGA-80
BGA-ED-324
CB-24-5
CB-36-10
COF-314
COF-315
COF-320
COF-325
CSPBGA-144
DMP-8
DSBGA-15
DSBGA-16
DSBGA-25
DSBGA-30
DSBGA-36
DSBGA-49
Die
FC-BGA-196
FC2QFN-12
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle