AD2S1200
AD2S1205
AD2S1210
AD2S83
AD2S90
AD4851
AD4852
AD4855
AD4856
AD4857
AD4858
AD5592R
AD5593R
AD5930
AD5932
AD5933
AD5934
AD5940
AD5941
AD7142
BGA-100
BGA-178
BGA-49
BGA-64
BGA-72
BGA-81
BGA-84
CSBGA-64
CSPBGA-100
CSPBGA-121
DFN-8
DIP-8
DSBGA-16
DSBGA-36
DSBGA-60
DSGBA-16
FCBGA-256
HTQFP-64
LFCSP-10
LFCSP-16
A/D and D/A Converters
ADCs
Analog Controllers
Analog I/O Systems
Analog Monitors and Controllers
Conditioners
Controllers
Converters
DACs and Multichannel ADCs
Data Acquisition ADCs
Data Acquisition ADCs/DACs
Data Acquisition Device
Data Acquisition Modules
Data Acquisitions
Data Acquisition System
Data Acquisition Systems
Data Converter
Delta-Sigma Modulators
Direct Digital Syntheses
EML Monitors and Controllers
1 Phase
2 Phase
ADC & DAC
Analog Current/Voltage Output
Capacitance to Digital
Current Output Digital to Analog Converter
Data Acquisition ADC
Data Acquisition Front-End IC
DDM Circuit
Delta-Sigma Modulator
Flexible-Resistive Anti-Alias Micro Module DAQ Solution
High Speed ADC
High Voltage
Impedance
Inductance to Digital
Isolated Modulator
Isolated Sigma-Delta Modulator
Low Power
Multichannel
Multiplexed ADC
1 bit
3 3/4 Digit
8 bit
10 bit
10 bit to 16 bit
10 bit, 16 bit
12 bit
12 bit, 14 bit
12 bit, 16 bit
12 bps
13 bit, 16 bit
14 bit
15 bit
16 bit
16 bit, 22 bit
16 bps
17 bit
18 bit
20 bit
22 bit
1 Channel
2 Channel
3 Channel
3 Channel, 8 Channel
4 Channel
4 Channel, 4 Channel
4 Channel, 8 Channel
6 Channel
8 Channel
8 Channel, 16 Channel
8 Channel, 8 Channel
12 Channel
13 Channel
14 Channel
16 Channel
16 Channel, 21 Channel
17 Channel
20 Channel
24 Channel
33 Channel
0 V
0 V, 2.5 V
- 40.75 V, 7.25 V
- 16 V, 1.7 V, 2 V, 4.5 V, 4.75 V
- 15.75 V, 4.75 V
- 12.5 V, 1.8 V, 4.7 V
- 5.5 V, 3.1 V, 9.5 V, 16.25 V
- 1.5 V
1.1 V
1.15 V
1.7 V
1.7 V, 2.7 V, 14 V
1.71 V
1.8 V
2.028 V
2.1 V
2.3 V
2.4 V
2.5 V
2.6 V
0 V, 48 V
0 V, 5 V
0 V, 5.5 V, 12.5 V
- 11.4 V, 5.25 V
- 5 V, 3.5 V, 10.5 V, 17.25 V
- 4.5 V, 3.6 V, 5.5 V, 16 V
1.89 V
1.9 V
1.95 V
2.068 V
3 V
3.3 V
3.5 V
3.6 V
3.63 V
3.7 V
4.136 V
4.18 V
5 V
5.25 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle