Infineon Technologies ARM Microcontrollers - MCU

Results: 2.877
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU Low-power technology MCUs with advanced peripherals addressing industrial applications 88In Stock
Min.: 1
Mult.: 1

XMC5000 SMD/SMT LQFP-100 ARM Cortex-M0, ARM Cortex-M4F 2.24 MB 32 bit 12 bit 100 MHz, 160 MHz 74 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.393In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 ARM Cortec M0 64 kB 32 bit 33.2 MHz 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.023In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1.210In Stock
Min.: 1
Mult.: 1

CYT3BB SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 3 x 12 bit 100 MHz, 250 MHz 220 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU 48MHz with CapSense 48-QFN 4.704In Stock
Min.: 1
Mult.: 1

PSOC 4100PS SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 10 bit, 12 bit 48 MHz 38 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog 8.326In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 2.640In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Infineon Technologies ARM Microcontrollers - MCU INDUSTRIAL-XMC5/7 404In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0+, ARM Cortex M7 4.0625 MB, 256 kB 32 bit 12 bit 250 MHz 148 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray

Infineon Technologies ARM Microcontrollers - MCU INDUSTRIAL-XMC5/7 732In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 8.1875 MB, 256 kB 32 bit 12 bit 100 MHz, 350 MHz 191 I/O 1 MB 2.7 V 5.5 V - 40 C + 125 C Tray

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 2.559In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 57 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 3.486In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU Arm Cortex-M33 32-bit MCU+FPU+DSP, 180 MHz, up to 256 KB Flash/64 KB SRAM, Real-time Control 156In Stock
Min.: 1
Mult.: 1

PSOC Control C3 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH 917In Stock
Min.: 1
Mult.: 1

CYT2CL SMD/SMT LQFP-144 ARM Cortex M0+, ARM Cortex M4F 4.06 MB 32 bit 12 bit 100 MHz, 160 MHz 108 I/O 512 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH 225In Stock
Min.: 1
Mult.: 1

CYT3DL SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 240 MHz 135 I/O 384 kB 1.09 V 1.21 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 10.863In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1300 SMD/SMT TSSOP-28 ARM Cortex M0 200 kB 32 bit/16 bit 12 bit 32 MHz 26 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP 11.224In Stock
Min.: 1
Mult.: 1

CY8C52LPxxx SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 62 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 2.072In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+, ARM Cortex M4F 2.06 MB 32 bit 12 bit 100 MHz, 160 MHz 78 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 438In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-176 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 250 MHz 148 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU USB-C HV MCU 1.883In Stock
Min.: 1
Mult.: 1
: 2.000

EZ-PD PMG1-S3 SMD/SMT BGA-97 ARM Cortex M0+ 256 kB 32 bit No ADC 48 MHz 50 I/O 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC4000 1.942In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit/16 bit 12 bit 120 MHz 91 I/O 128 kB 3.13 V 3.63 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 5.729In Stock
Min.: 1
Mult.: 1

XMC4800 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 25.455In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1100 SMD/SMT TSSOP-38 ARM Cortex M0 64 kB 32 bit/16 bit 12 bit 32 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU XMC1000 18.413In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1300 SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 1.775In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 62 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10.485In Stock
Min.: 1
Mult.: 1
: 2.500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 8 bit, 10 bit 40 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel