Digital CAN Arayüz IC'si

Sonuçlar: 20
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Paketleme
NXP Semiconductors CAN Arayüz IC'si Dual high-speed CAN transceiver with Standby mode 5.080Stokta Var
Min.: 1
Çoklu.: 1
: 6.000

TJA1046 Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive CAN FD tr ansceiver with wake 2.133Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement 776Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 3.000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive CAN trans ceiver with standby 4.257Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN844 Automotive Fault-Protected CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 2 kV Reel, Cut Tape
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 2.993Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 14.337Stokta Var
25.000Beklenen 17.12.2026
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 3.320Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 4.034Stokta Var
7.500Beklenen 19.11.2026
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 2.500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 175Stokta Var
15.000Siparişte
Min.: 1
Çoklu.: 1
Maks.: 150

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 14.456Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 26.260Stokta Var
45.000Beklenen 10.12.2026
Min.: 1
Çoklu.: 1
: 2.500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR 930Stokta Var
3.000Beklenen 26.11.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 4.536Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive signal im provement CAN FD tr 110Stokta Var
9.000Beklenen 19.11.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive signal im provement CAN FD tr
72.000Siparişte
Min.: 1
Çoklu.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate (
26.728Siparişte
Min.: 1
Çoklu.: 1
Maks.: 150
: 3.000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si Dual high-speed CAN transceiver with Standby mode Stokta Olmayan Ürün Teslimat Süresi 8 Hafta
Min.: 6.000
Çoklu.: 6.000
: 6.000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 16 Hafta
Min.: 1
Çoklu.: 1
: 3.000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 16 Hafta
Min.: 1
Çoklu.: 1
: 3.000

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 16 Hafta
Min.: 1
Çoklu.: 1
: 3.000

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel