ABLIC
Advantech
Analog Devices Inc.
Broadcom Limited
Diodes Incorporated
DIOO
IXYS
Microchip
Mikroe
Monolithic Power Systems (MPS)
Nexperia
Nisshinbo Micro Devices
NXP
onsemi
Renesas Electronics
STMicroelectronics
Texas Instruments
Toshiba
Vishay
SMD/SMT
SMD/ST
Through Hole
169
BCC-26
BGA-144
BGA-330
BGA-64
BGA-80
Bumped Die-42
CDIP-16
CDIP-8
CSP-36
CTBGA-64
DFN-10
DFN-6
DHVQFN-14
DHVQFN-16
DHXQFN-14
DIP-16
DMP-14
DMP-16
DQFN-10
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
7 Channel
8 Channel
10 Channel
12 Channel
16 Channel
24 Channel
32 Channel
64 Channel
1 x 4PDT
1 x 4PST
1 x DP4T
1 x DPDT
1 x SP3T
1 x SP8T
1 x SPDT
1 x SPDT, 3 x DPDT
1 x SPST
2 x 3P7T
2 x 3PST
2 x 4PST
2 x DPDT
2 x DPST
2 x SP3T
2 x SP4T
2 x SPDT
2 x SPST
3 x DPDT
3 x SPDT
85 mOhms
300 mOhms
330 mOhms
350 mOhms
360 mOhms
370 mOhms
380 mOhms
400 mOhms
450 mOhms
480 mOhms
500 mOhms
520 mOhms
550 mOhms
560 mOhms
600 mOhms
650 mOhms
700 mOhms
740 mOhms
750 mOhms
800 mOhms
0 V
800 mV
- 12 V
- 1.5 V
1 V
1.08 V
1.1 V
1.25 V
1.4 V
1.5 V
1.6 V
1.65 V
1.7 V
1.71 V
1.8 V
2 V
2.25 V
2.3 V
2.37 V
2.4 V
- 4 V
1.5 V
1.89 V
2.7 V
3 V
3.3 V
3.6 V
3.6 V/5.5 V
4.2 V
4.3 V
4.45 V
4.5 V
4.7 V
4.8 V
5 V
5.25 V
5.5 V
5.85 V
6 V
6.5 V
0 V
- 240 V, 60 V
- 225 V, 15 V
- 220 V, 50 V
- 200 V, 10 V
- 200 V, 9.5 V
- 160 V, 40 V
- 8 V
- 6.3 V, 4.5 V
+/- 1 V
1.08 V
+/- 1.5 V
+/- 1.8 V
+/- 2 V
+/- 2.25 V
+/- 2.7 V
+/- 2.75 V
+/- 3 V
+/- 3.3 V
3.3 V
0 V, 10.5 V
0 V, 12.5 V
0 V, 200 V
0 V, 250 V
0 V, 260 V
- 100 V, 50 V
- 40 V, 160 V
- 40 V, 190 V
- 40 V, 200 V
- 16 V, 16 V
- 15 V, 185 V
- 10 V, 110 V
- 10 V, 190 V
- 4.5 V, 6.3 V
+/- 2.5 V
+/- 2.75 V
2.75 V
+/- 3 V
+/- 4.5 V
+/- 5 V
1.4 ns
2 ns
2.2 ns
2.3 ns
3 ns
3.9 ns
4 ns
4.2 ns
4.8 ns
5 ns
5.2 ns
5.4 ns
5.5 ns
5.7 ns
5.8 ns
5.9 ns
6 ns
6.5 ns
6.8 ns
7 ns
1.5 ns
2 ns
2.3 ns
3 ns
3.4 ns
3.5 ns
3.6 ns
3.7 ns
3.8 ns
4 ns
4.1 ns
4.5 ns
5 ns
6 ns
6.3 ns
6.5 ns
6.9 ns
7 ns
7.5 ns
7.7 ns
0 C
- 55 C
- 40 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
74LVC1G17
AD7511
ADG1201
ADG1211
ADG1212
ADG1213
ADG1219
ADG1221
ADG1222
ADG1223
ADG1233
ADG1234
ADG1236
ADG1311
ADG1312
ADG1313
ADG1334
ADG1401
ADG1402
ADG1411
Ammo Pack
Cut Tape
MouseReel
Reel
Tray
Tube