Digital CAN Arayüz IC'si

Sonuçlar: 18
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Paketleme
Texas Instruments CAN Arayüz IC'si Automotive CAN FD tr ansceiver with wake 2.120Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement 686Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 25
: 3.000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 2.488Stokta Var
3.000Beklenen 15.10.2026
Min.: 1
Çoklu.: 1
Maks.: 150

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 3.011Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 150

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 6.628Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 100

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 5.644Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 200
: 2.500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Arayüz IC'si Automotive CAN trans ceiver with standby 4.207Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN844 Automotive Fault-Protected CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 2 kV Reel, Cut Tape
Texas Instruments CAN Arayüz IC'si Automotive signal im provement CAN FD tr 221Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 35.337Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive signal im provement CAN FD tr 961Stokta Var
21.000Beklenen 4.09.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 8.052Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Enhanced automotive CAN transceiver with 836Stokta Var
6.000Beklenen 31.08.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR 180Stokta Var
3.000Beklenen 7.07.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate (
22.479Beklenen 9.07.2026
Min.: 1
Çoklu.: 1
Maks.: 350

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate (
11.977Beklenen 20.08.2026
Min.: 1
Çoklu.: 1
Maks.: 150
: 3.000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 18 Hafta
Min.: 1
Çoklu.: 1
: 3.000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 18 Hafta
Min.: 1
Çoklu.: 1
: 3.000

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive low-powe r signal improvement Stokta Olmayan Ürün Teslimat Süresi 18 Hafta
Min.: 3.000
Çoklu.: 3.000
: 3.000

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel