SOIC-8 CAN Arayüz IC'si

Sonuçlar: 330
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
Texas Instruments CAN Arayüz IC'si Auto Cat EMC Opt CAN Transceiver 42.733Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17.618Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 14.043Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22.436Stokta Var
Min.: 1
Çoklu.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13.849Stokta Var
Min.: 1
Çoklu.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Arayüz IC'si CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 11.746Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si Industry-Standard High-Speed CAN Transce 6.312Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Arayüz IC'si +3.3V, 1Mbps, Low-Supply-Current CAN Tra 15.423Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.000

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube

Analog Devices / Maxim Integrated CAN Arayüz IC'si +3.3V, 1Mbps, Low-Supply-Current CAN Tra 46.547Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 2.500
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Arayüz IC'si 5V, 1Mbps, Low Supply Current CAN Transc 12.215Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8.940Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Arayüz IC'si Industry-Standard High-Speed CAN Transce 6.160Stokta Var
Min.: 1
Çoklu.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si CAN Transceiver with 60V Fault Protection Selectable Polarity 15.187Stokta Var
Min.: 1
Çoklu.: 1

MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV Tube
onsemi CAN Arayüz IC'si High Spd Lo Pwr CAN Transceiver 64.295Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 550
: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Arayüz IC'si 5V, 1Mbps, Low Supply Current CAN Transc 19.703Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1.273Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Arayüz IC'si Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4.338Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Arayüz IC'si AC 5V CAN Xcvr 1.769Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2.273Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4.546Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 750Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 2.793Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si AC 5V CAN Xcvr 6.926Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver 14.950Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver 5.866Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel