UART Interface IC

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPNR 549In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 4.678In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5.050In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 15 Mb/s 64 B 6 mA - 65 C + 150 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO ALT 595-TL1 ALT 595-TL16C754BPN 115In Stock
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR 439In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CPTR 540In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Single UART with 128 -byte FIFOs and aut 770In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPFB 1.486In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 170In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB 734In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554FNR 51In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ 240In Stock
Min.: 1
Mult.: 1

115 kb/s 5.25 V 4.75 V 700 uA - 40 C + 85 C SMD/SMT QSOP-28 Tube
MaxLinear UART Interface IC UART 264In Stock
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 207In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3.225In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 Tray
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 419In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 835In Stock
Min.: 1
Mult.: 1
: 1.000

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPTR 233In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPT 509In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR 148In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge 5In Stock
1.620Expected 6/10/2027
Min.: 1
Mult.: 1
Max.: 360

1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LFQFP-128 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DRHBR 359In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 80In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA SMD/SMT TQFN-24 AEC-Q100 Tube